Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-01-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Pin Plunger | Not Available Online | D3V | Chassis Mount | D3V012C23K | |||||||||||||
Mfr: D3V-6G-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Plunger | 6 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | D3V6G2C23K | |||||
Mfr: D2HW-C272MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C272MRBYOMR D2HWC272MR D2HWC272MRBYOBI | |||
Mfr: D2HW-BL283M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL283MBYOMR D2HWBL283MBYOMR D2HWBL283MBYOBI | |||
Mfr: D2SW-3L3DS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | D2SW3L3DS | |||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.77 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01DS | |||
Mfr: D2VW-01L1A-1HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2VW01L1A1HS | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FT | ||||
Mfr: D2F-01FL-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FLT | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FA | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FL2A | |||||
Mfr: V-15G-1B6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PIN PLUNGER SWITCH 400G MAX FORCE | Not Available Online | V | Miniature | SPST | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Screw | Chassis Mount | IP40 | V15G1B6K | |||
Mfr: SS-5GL13-FT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Quick Connect | Chassis Mount | IP40 | SS5GL13FT | ||||
Mfr: SS-10GL13D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS10GL13D | ||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 153 gf | Solder Lug | Chassis Mount | IP40 | SSG01H | ||||
Mfr: D3V-01-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 100 g | Quick Connect | Chassis Mount | D3V011C24K | |||||
Mfr: D2HW-BL211DL TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | PCB Mount | IP67 | D2HWBL211DLBYOMR | |||
Mfr: D2HW-BR203M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR203MBYOMR D2HWBR203M D2HWBR203MBYOBI | |||
Mfr: D2HW-BL202M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBL202M D2HW-BL202MBYOMR D2HWBL202MBYOBI | |||
Mfr: D2HW-BR202MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR202MRBYOMR D2HWBR202MR D2HWBR202MRBYOBI | |||
Mfr: D2HW-BR211H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | D2HWBR211HBYOMR | |||
Mfr: D2HW-BR213M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR213MBYOMR D2HWBR213MBYOMR D2HWBR213MBYOBI | |||
Mfr: D2HW-BR223MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HWBR223MRBYOMR D2HW-BR223MRBYOMR D2HWBR223MRBYOBI | |||
Mfr: D2HW-BR233ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWBR233MLBYOMR D2HW-BR233MLBYOMR D2HWBR233MLBYOBI | |||
Mfr: D2HW-BR262M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBR262M D2HW-BR262MBYOMR D2HWBR262MBYOBI |