Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-154-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1541C25 | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | SS5GLF | |||||
Mfr: D3V-162-3C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1623C5K | |||
Mfr: D3V-6-1D64-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V61D64K | |||||||||||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2VW51 | ||||
Mfr: D3V-011-1A3-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 50 gf | Solder Pin | Chassis Mount | D3V0111A3K | ||||
Mfr: D3V-6G1M-1C24-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 100 gf | Quick Connect | Chassis Mount | IP40 | D3V6G1M1C24TK | ||||
Mfr: D3V-6G41-3C24-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Snap Action Switch | Not Available Online | D3V | Chassis Mount | D3V-6G41-3C4-T-K D3V6G413C24TK | |||||||||||||
Mfr: SS-01GL13-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | IP40 | SS01GL13T | |||
Mfr: SS-5GL1111 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL1111 | ||||
Mfr: SS-5GL13T-A12 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | SS-5GL13-T SS5GL13TA12 | ||||
Mfr: D2SW-P2L3M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT 2A Lead wires Sim roller lever | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 2 A | 250 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | D2SWP2L3MBYOMZ | |||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | IP40 | D3M013 | |||||
Mfr: D2SW-01L2TS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge rllr levr 60gf 0.1A #110 QC tabs | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SW01L2TS | |||
Not Available Online | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | SS-01GLPDBYOMZ SS01GLPD SS01GLPDBYOMZ | |||||
Not Available Online | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | SS01GPBBYOMZ | |||||
Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-C212MRBYOMR D2HWC212MR D2HWC212MRBYOMR | ||||
Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | D2HWA201D D2HW-A201DBYOMR D2HWA201DBYOMR | ||||
Not Available Online | D2RV | Miniature | SPST | OFF - (ON) | Roller Lever | 250 mA | 100 VDC | 0.5 N | Solder Lug | Chassis Mount | D2RVL22 | ||||||
Mfr: D2HW-BL231M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SIM ROLLER LEVER LDS | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL231MBYOMR D2HWBL231M D2HWBL231MBYOBI | |||
Mfr: D2JW-01K1A1-MD TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Lever Lead Wire 117g | Not Available Online | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Wire Lead | Chassis Mount | IP67 | D2JW01K1A1MD | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V-15G2-1C25-KBYOMI V15G21C25KBYOMI | ||||
Not Available Online | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 7 A | 250 VAC | 0.5 N | Solder Lug | Chassis Mount | IP40 | J7V22 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||||
Mfr: D2HW-BR201M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PIN PLUNGER LEADS | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR201MBYOMR D2HWBR201M D2HWBR201MBYOBI |