Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-BR262ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBR262MLBYOMR D2HW-BR262MLBYOMR D2HWBR262MLBYOBI | |||
Mfr: SSG-5L3H-5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SSG | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 0.2 N | Solder Lug | Chassis Mount | SSG5L3H5 | ||||||
Mfr: SSG-5L3-3H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature | Not Available Online | SSG | Subminiature | SPST | Simulated Roller Lever | 5 A | 125 VAC | Solder Lug | Chassis Mount | IP40 | SSG5L33H | ||||||
Mfr: V-15G-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A SwtchMINISnpActn SPDT PIN PLNGR 250QC | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V15G1C5K | |||
Mfr: V-15G-4A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V15G4A5K | |||
Mfr: V-10G1-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V10G11A4K | ||||
Mfr: V-10G4-1B4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Screw | Chassis Mount | IP40 | V10G41B4K | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V-16-61C5-R V-166-1C5(R) V1661C5 | ||||
Mfr: D2FS-F-N-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin Plunger - PCB Terms Self-Clinching | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFNT | ||||
Mfr: D2FS-F-N-A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin Plunger - PCB Terms Rght-angled | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | ON - (OFF) | Plunger | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFNA | ||||
Mfr: D2FS-FL-N-A1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge Lever - PCB Terms Left-angled | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFLNA1 | ||||
Not Available Online | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFLN | |||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L2HS | |||
Mfr: D2HW-BL263ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBL263ML D2HW-BL263MLBYOMR D2HWBL263MLBYOBI | |||
Mfr: D2HW-BL271H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2HWBL271HBYOMR | |||
Mfr: D3V-16G-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G1C25 | |||
Mfr: D3V-21G-2C4A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | SPST | ON - (OFF) | Plunger | 21 A | 250 VAC | 250 VDC | 125 g | Quick Connect | Chassis Mount | D3V21G2C4A | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FL3A1 | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FL2A1 | |||||
Mfr: D2HW-BR201H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | D2HWBR201H D2HW-BR201HBYOMR D2HWBR201HBYOMR | |||
Mfr: D2HW-BR203MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR203MR D2HW-BR203MRBYOMR D2HWBR203MRBYOBI | |||
Mfr: VX-014-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.29 N | Solder Lug | Chassis Mount | IP40 | VX0141A3 | |||
Mfr: D3V-11G5M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G5M1A4K | |||||
Mfr: D3V-6G1-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V6G11C24K | |||||
Mfr: D3V-6G3-3C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 6 A | 250 VAC | 250 VDC | 3.4 N | Quick Connect | Chassis Mount | D3V6G33C4K |