Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-15G4-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | OFF - (ON) | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V15G43C25K V-15G4-3C25-KBYOMI V15G43C25KBYOMI | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | Chassis Mount | IP40 | V161A6 | ||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHA1R | |||||
Mfr: D2VW-5L2-3MS-123 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | |||||
Mfr: D2SW-P01L2M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP01L2MBYOMZ | |||
Mfr: D3V-016-2A3-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Hinge Rller | Not Available Online | D3V | Chassis Mount | D3V0162A3K | |||||||||||||
Mfr: V-102-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.23N Screw Mount | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | V1021C25 | ||||||
Mfr: V-152-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 1.23N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1521C25 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | Chassis Mount | IP40 | V1611A6 | ||||
Mfr: V-154-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Detection Switches | Not Available Online | V | Miniature | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1541A5T V-154-1A5-TBYOMI V1541A5TBYOMI | ||||
Mfr: D2AW-A083D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Long Leaf Lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 12 VDC | 0.9 N | Solder Pin | PCB Mount | IP67 | D2AW-A083DR D2AWA083DR | ||||
Mfr: D2F-01F-D3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2F01FD3 | ||||
Mfr: D2F-FL2-D3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2FFL2D3 | ||||
Mfr: D2SW-01M-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.8 N | Chassis Mount | IP67 | D2SW01M0 | ||||
Mfr: D3V-164M-2C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V164M2C4 | |||||||||||||
Mfr: D3V-164M-3A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V164M3A5 | |||||||||||||
Mfr: D3V-166M-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V166M1C4 | |||||||||||||
Mfr: SS-01GL111-2T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Quick Connect | Chassis Mount | IP40 | SS01GL1112T | |||
Mfr: SS-01GL111-3D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Solder Pin | PCB Mount | IP40 | SS01GL1113D | |||
Mfr: SS-01GL13-3T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS01GL133T | |||
Mfr: D2VW-01L3-1M-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW01L31M0 | |||
Mfr: D3V-015-1C3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V0151C3 | ||||
Mfr: D3V-111M-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V111M1C5 | |||
Mfr: D3V-113-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1131C24 | |||
Mfr: D3V-61M-1A4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 6 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V61M1A4 |