Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS-5GL-F-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GLF3 | ||||
Mfr: V-10-2A4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | Heat Resistant | SPST | ON - (OFF) | Plunger | 21 A | 250 VAC | 100 gf | Solder Pin | V102A4TBYOMI | ||||||
Mfr: V-103-1A4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1031A4T | |||
Mfr: D2HW-A201DS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | D2HWA201DSBYOMR | |||
Mfr: V-16G1-1C25-L(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G11C25LR V16G11C25L(R)BYOMI V-16G1-1C25-L(R)-BY-OMI V16G11C25LRBYOMI | ||||
Mfr: V-16G4-1C25-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V-16G4-1C25-K(R)-BY-OMI V16G41C25K(R)BYOMI 383918 V16G41C25KR V16G41C25KRBYOMI | ||||
Mfr: D3V-161-3A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | D3V1613A5 | |||
Mfr: D3V-21G6-1C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V21G61C4AK | |||||||||||||
Mfr: D3V-6-1C24-K-6 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V61C24K6 | |||
Mfr: V-15-3A6-IN TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Lug | Chassis Mount | IP40 | V153A6IN | |||
Mfr: VX-53-3C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | VX | Miniature | SPST-NO | OFF - (ON) | Lever | 5 A | 250 VAC | 0.2 N | Quick Connect | Chassis Mount | IP40 | VX533C23 | ||||
Mfr: VX-54K-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX54K1C23 | ||||||||||||||
Mfr: D2HW-A211DS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | D2HWA211DSBYOMR | |||
Mfr: D2VW-01L1B-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01L1B3MS | ||||
Mfr: D3V-014-3C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V0143C23K | |||
Mfr: D2FD-01L1-1T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.65 N | Solder Pin | PCB Mount | IP6X | D2FD01L11TBYOMI | |||
Mfr: D2MQ-4L-105-1-R TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Detection Switch | Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 50 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP40 | D2MQ4L1051R | ||||
Mfr: D2F-01L2-D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT SNAP SW .1A SLD | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | D2F01L2D | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | |||
Mfr: D2SW-P2L1H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT 2A@250V HINGE | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 250 VAC | 30 VDC | 1.8 N | Quick Connect | Chassis Mount | IP67 | D2SWP2L1HBYOMZ | |||
Mfr: D2HW-BL222ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HWBL222MLBYOMR D2HW-BL222MLBYOMR D2HWBL222MLBYOBI | |||
Mfr: D2HW-BL263M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBL263MBYOMR D2HW-BL263MBYOMR D2HWBL263MBYOBI | |||
Mfr: D3V-6G-1C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V6G1C4K | |||||
Mfr: D2HW-C221H TTI: Not Assigned Aratas Basic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | |||
Mfr: D2HW-C231H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Simulated Roll SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | Chassis Mount | IP67 | D2HWC231H D2HW-C231HBYOMR D2HWC231HBYOMR |