Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-21G-3C4A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V21G3C4A | |||||||||||||
Mfr: D3V-16-3C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V163C24 | |||||||||||||
Mfr: D3V-11G-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G1C4 | |||||
Mfr: D3V-16-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | Quick Connect | Chassis Mount | IP40 | D3V163C4 | ||||
Mfr: D3V-01-1C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D3V011C22 | |||
Mfr: D3V-11G-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V11G2C25K | |||
Mfr: D3V-16G-2C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G2C5K | |||
Mfr: D3V-11G-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Solder Pin | Chassis Mount | D3V11G3A4K | |||||
Mfr: D3V-6G-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V6G3C24K | |||||
Mfr: D2HW-BR202M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR202M D2HW-BR202MBYOMR D2HWBR202MBYOBI | |||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 61 gf | Quick Connect | Chassis Mount | IP40 | SSG01L2T | ||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | SSG5L3H | ||||
Mfr: V-15G3-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | V15G31A5K | |||
Mfr: V-10G-1B4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Screw | Chassis Mount | IP40 | V10G1B4K | |||
Mfr: V-10G5-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V10G51A4K V-10G5-1A4-KBYOMI V10G51A4KBYOMI | ||||
Mfr: VX-012-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches .1A Switch Basic SPDT .187QC | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | VX0121A3 | |||
Mfr: VX-016-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.29 N | Solder Lug | Chassis Mount | IP40 | VX0161A3 | |||
Mfr: D3V-11G4M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G4M3C24K | |||||
Mfr: D3V-11G5M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G5M1C24K | |||||
Mfr: D3V-11G5M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V11G5M3A5K | |||||
Mfr: D3V-11G6M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G6M2C24K | |||||
Mfr: D3V-11G6M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G6M3C24K | |||||
Mfr: D3V-11G6M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G6M3C25K | |||||
Mfr: D3V-16-3D65 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V163D65 | |||||||||||||
Mfr: D3V-16G-1E5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | SPDT | ON - (OFF) | Plunger, Pin | 16 A | 250 VAC | 30 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | D3V16G1E5K |