Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-16G-2C24-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V16G2C24KR | |||
Mfr: D3V-11G1M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M2A5K | |||||||||||||
Mfr: V-16G-2C25 (R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | ON - (OFF) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G2C25R | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2141C6 | ||||
Mfr: D3V-11G2M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G2M2C24K | |||||
Mfr: D3V-11G2M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G2M3A4K | |||||
Mfr: D3V-11G3M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Solder Pin | Chassis Mount | D3V11G3M3A4K | |||||
Mfr: D3V-11G4M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G4M1C24K | |||||
Not Available Online | V | SPST | OFF - (ON) | Plunger | 21 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | V106C5 | |||||||
Mfr: V-10G5-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | V10G51C5K | ||||
Mfr: V-10G6-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | 383696 V10G63A4K | ||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V1513A5 | ||||
Mfr: V-15-1C5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V151C5TBYOMI | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | Chassis Mount | IP40 | V151E6 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V1531A5 | ||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHB1R | |||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Reel | D3SHA1R1 | |||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Reel | D3SHA0R1 | |||||
Mfr: D3V-162-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Switch SPDT QC#250 Hinge Lever 1.96N 3A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1621C5 | |||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SW3L3T | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V101C4 | ||||
Not Available Online | V | SPST | OFF - (ON) | Lever | 10 A | 250 VAC | 100 gf | Solder Pin | Chassis Mount | V1023A4 | |||||||
Not Available Online | V | SPST | OFF - (ON) | Plunger | 21 A | 250 VAC | 100 gf | Solder Pin | Chassis Mount | V103A4 | |||||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V103A5 | ||||
Not Available Online | VX | VX012A3 |