Aratas - Tilt Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Operating Angle | Return Angle | Termination Style | Voltage Rating DC | Voltage Rating AC | Current Rating | Contact Form | Mounting Style | Actuation Type | Minimum Operating Temperature | Maximum Operating Temperature | Life | Length | Width | Height | IP Rating | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | 80 deg | 25 deg | Solder Lug | 30 VDC | 30 VAC | 100 mA | SPST | Flange Mount | - 25 C | + 60 C | 5000 Cycle | 36.4 mm | 23.6 mm | 23.1 mm | Bulk | ||||||||
Not Available Online | 80 deg | 25 deg | Solder Lug | 30 VAC | 100 mA | SPST | 5000 Cycle | D7E | D7E3 |