Aratas - Industrial Relays
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20.700In Stock | Industrial Relays | 24 VDC | Tube | ||||||||||||||||||||
48.000In Stock | Industrial Relays | 24 VDC | Tray | ||||||||||||||||||||
16.900In Stock15.000 On Order Expected 10-May-27 | Industrial Relays | 12 VDC | Tray | ||||||||||||||||||||
Mfr: G7J3A1BT24DC TTI: G7J3A1BT24DC Aratas Availability: 100In StockIndustrial Relays INDUSTRY RELAY 24VDC | 100In Stock | 25 A | 250 VAC, 125 VDC | Bulk | |||||||||||||||||||
Mfr: G2R-1-E 48DC TTI: G2R1E48DC Aratas Availability: 3.200In StockIndustrial Relays POWER RELAY 48V 16A 1CO THT | 3.200In Stock | Industrial Relays | 48 VDC | Tray | |||||||||||||||||||
Mfr: G2R-1-E 48DC TTI: G2R-1-E 48DC Aratas Availability: 3.200In StockIndustrial Relays POWER RELAY 48V 16A 1CO THT | 3.200In Stock | Tray | |||||||||||||||||||||
36In Stock | Tray | ||||||||||||||||||||||
Mfr: G7EB6014R TTI: G7EB1AE24DC Aratas Availability: 120In StockIndustrial Relays POWER RELAY PCB 480V SPST-NO | 120In Stock | Tray | |||||||||||||||||||||
60In Stock | Tray | ||||||||||||||||||||||
60In Stock | Tray | ||||||||||||||||||||||
Mfr: G7L-2A-X DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 2 Form A 25A, Through-hole | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | PC Pin | Non-Latching | 24 VDC | 250 Ohms | 95.8 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | G7L2AXDC24BYOMI | ||||
Mfr: G9KA-1A DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 800VAC/200A AC Relay High Power 12 Vdc | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC12 G9KA1ADC12BYOMZ | |||
Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 12 VDC | 20.6 Ohms | 583 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.2 mm | G9EC1BAQDC12 | ||||||
Mfr: G9TA-K1AP DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays AC Latching Relay High Power switching | Not Available Online | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | Tray | G9TAK1APDC12BYOMI | |||
Mfr: G7EB-1AP1-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 12V Special Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AP1EDC12BYOMZ | |||
Mfr: G7L-2A-X-SI DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Low CR 1000VDC PCB Relay DC12 | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 12 VDC | 63 Ohms | 190 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | Tray | G7L2AXSIDC12BYOMI | ||||
Not Available Online | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC12BYOMZ | ||||||||||||||||||||
Mfr: G7L-2A-PUB-CB DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Power Relays | 12 VDC | G7L | G7L2APUBCBDC12 | ||||||||||||||||||
Mfr: G7L-2A-P-CB AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 12 VAC | Silver (Ag) | G7L | G7L2APCBAC12NC G7L2APCBAC12BYOMI G7L2APCBAC12 | |||||||||||||||
Mfr: G7L-2A-BUBJ-CB AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBAC12 G7L-2A-BUBJ-CB-AC12-BY-OMI G7L-2A-BUBJ-CB-AC12 G7L2ABUBJCBAC12NC G7L-2A-BUB-J-CB-AC12 G7L2ABUBJCBAC12BYOMI | |||||
Mfr: G9EA-1-B-ED1 DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | 688975 G9EA1BED1DC12 | |||||
Mfr: G9EA-1-B-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | |||||
Mfr: G9EA-1-B-CA-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Screw SPST-NO 12V 30A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BCA12DC G9EA-1-B-CADC12 G9EA1BCADC12NC G9EA1BCADC12 | |||||
Mfr: G7L-2A-TJ-CB-DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 48VDC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCB48DC G7L2ATJCBDC48NC G7L-2A-T-J-CB-DC48 G7L2ATJCBDC48 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 200/240VAC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCBAC200240NC G7L-2A-T-J-CB-AC200/240 G7L2ATJCBAC200240 |