Aratas - Proximity Sensors - Industrial
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Measuring Range - Min | Measuring Range - Max | Output Type | Mounting Style | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Magnetic | Transistor | Chassis Mount | W2DL | W2DL02 | |||||||||||||
Mfr: E2F-X10E1-1C TTI: Not Assigned Aratas Availability: Not Available OnlineProximity Sensors - Industrial D136898 - J.I. CASE CUSTOM PRX | Not Available Online | Inductive | 10 mm | NPN-NO | Cable Mount | Pre-Cable | 2 m | 10 VDC | 30 VDC | E2F | E2FX10E11C | |||||||
Mfr: B5W-LA01 STD TTI: B5W-LA01 STD Aratas Availability: Not Available OnlineProximity Sensors - Industrial | Not Available Online | |||||||||||||||||
Not Available Online | Magnetic | 135 mm | 155 mm | Open Collector | SMD/SMT | 5 VDC | 12 VDC | W2DN | W2DN02A | |||||||||
Mfr: TL-Q1R5F1-M3-E1 TTI: Not Assigned Aratas Availability: Not Available OnlineProximity Sensors - Industrial Proximity Sensor 10-35VDC 3P | Not Available Online | Inductive | TLQ1R5F1M3E1 | |||||||||||||||
Not Available Online | Magnetic | 5 mm | 6.2 mm | Transistor | SMD/SMT | TL-PP | TLPP702 | |||||||||||
Not Available Online | Magnetic | 70 mm | 90 mm | SPST-NO | 5 VDC | 24 VDC | W2DH | W2DH01 | ||||||||||
Not Available Online | Capacitive | Open Collector | 5 VDC | 15 VDC | W2GF | W2GF02 |