Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | ||||||||||||||||
Mfr: G3VM-61KR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay Slim SOP 4-pin 60V 1A | Not Available Online | SMD/SMT | 1 A | 60 VAC | SPST | SOP-4 | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.6 mm (0.102 in) | 2.1 mm (0.083 in) | Reel | G3VM61KRTR | ||||
Mfr: G3VM-41PR11 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 20 C | + 65 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR11TR05 | ||||
0In Stock2.000 On Order Expected 06-Apr-27 | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | ||||
0In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM-21PR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | - 20 C | + 65 C | Reel | G3VM21PR1TR05 | |||||||
Mfr: G3VM-61QV2L(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 1A, 2.5V | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 4 VDC to 6 VDC | 14.3 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61QV2LTR05 | ||
Mfr: G3VM-51UV(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay VSONR 50V, 1 form A, 300mA | Not Available Online | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM-51UV-TR05 G3VM51UVTR05 | ||
0In Stock450 On Order Expected 05-Feb-27 | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM-41HR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF | Not Available Online | PCB Mount | 5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-6 | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM41HRTR | ||||
Mfr: G3VM-41PR11(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR11TR05 | ||||
Mfr: G3VM-41QR10 TTI: Not Assigned Aratas Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity | Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Cut Tape | G3VM41QR10 | ||
Mfr: G3VM-81GR1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF | Not Available Online | PCB Mount | 200 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM81GR1TR | |||
Mfr: G3VM-351E(TR)S TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT Slow ON/OFF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-351E(TR)#S G3VM351ETRS | ||||||
Mfr: G3VM-101HR2(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | G3VM101HR2TR | |||||||||||||||
Mfr: G3VM-21HR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF | Not Available Online | PCB Mount | 2.5 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM21HRTR | ||
Mfr: G3VM1457G TTI: G3VM61DY1TR05 Aratas Availability: 0In Stock32.000 On Order Expected 09-Jul-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock32.000 On Order Expected 09-Jul-27 | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | |||||
0In Stock | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | |||||
TTI: G3NA205BUTUDC524 Aratas Availability: 0In StockSolid State Relays - SSRs SSR RELAY SPST-NO 5A 264V | 0In Stock | Bulk | |||||||||||||||
Mfr: G3VM-61ER1 TTI: G3VM61ER1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | |||
Mfr: G3VM1319H TTI: G3VM41GR8TR Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1A 40V | 0In Stock | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM1525E TTI: G3VM63GTR05 Aratas Availability: 0In Stock19.000 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NC 0.5A 60V | 0In Stock19.000 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM1295G TTI: G3VM41LR10TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 40V | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.15 VDC to 1.45 VDC | - 25 C | + 60 C | Reel | |||||||
Mfr: G3VM1708H TTI: G3VM61DR1TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-202J1 TTI: G3VM-202J1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, DPST-NO, SOP8 SMT 200mA 5ohm 100pF | Not Available Online | PCB Mount | 200 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM202J1 |