Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM1166G TTI: G3VM41GR5TR Aratas Availability: 0In Stock35.000 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.3A 40V | 0In Stock35.000 On Order Expected | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM-202J1 TTI: G3VM-202J1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, DPST-NO, SOP8 SMT 200mA 5ohm 100pF | Not Available Online | PCB Mount | 200 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM202J1 | ||
Mfr: G3VM1716R TTI: G3VM101ER1 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.5A 100V | 0In Stock | Tube | |||||||||||||||
Not Available Online | PCB Mount | 3.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM41ER | |||
Mfr: G3VM-61ER1 TTI: G3VM-61ER1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER1 | ||
Not Available Online | PCB Mount | 3.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3VM1604R TTI: G3VM351VYTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.11A 350V | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: G3VM-41GR4(TR) TTI: G3VM41GR4TR Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.25A 40V | Not Available Online | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | ||||
Mfr: G3VM1602B TTI: G3VM61VY2TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3NA210BUTUDC524 TTI: G3NA210BUTUDC524 Aratas Availability: Not Available OnlineSolid State Relays - SSRs SSR RELAY SPST-NO 10A 264V | Not Available Online | 10 A | 24 VAC to 240 VAC | 5 VDC to 24 VDC | Bulk | G3NA210BUTUDC524NC | |||||||||||
Mfr: G3VM1840H TTI: G3VM61VRTR Aratas Availability: 0In Stock9.000 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NO 1.4A 60V | 0In Stock9.000 On Order Expected | Bulk | |||||||||||||||
Mfr: G3VM1705C TTI: G3VM31ERTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 5A 30V | 0In Stock | Reel | |||||||||||||||
Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3VM-41GR4(TR) TTI: G3VM-41GR4(TR) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF | Not Available Online | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM41GR4TR | ||
Not Available Online | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | ||||
Mfr: G3VM1847E TTI: G3VM63ERTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NC 1.2A 60V | 0In Stock | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | |||||
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM21AR | |||
Mfr: G3VM1618R TTI: G3VM101HR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | 0In Stock | PCB Mount | 5 A | 100 VAC, 100 VDC | SOP-6 | 10 mA | - 20 C | + 65 C | Bulk | ||||||||
Mfr: G3VM1686C TTI: G3VM101HR2 Aratas Availability: Not Available OnlineLimited Supply Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 100V | Not Available OnlineLimited Supply | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | |||
0In Stock | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
0In Stock | Tube |