Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | - 20 C | + 65 C | Bulk | |||||||||
Not Available Online | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 20 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM1491G TTI: G3VM51URTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.3A 50V | 0In Stock | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Bulk | |||
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM21DR | |||
Mfr: G3VM-101DR TTI: G3VM101DR Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 1A 100V | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Bulk | ||||||||
Mfr: G3VM1873D TTI: G3VM21QR1TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY | 0In Stock | SMD/SMT | 450 mA | 20 VAC/DC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM21AR | |||
Mfr: G3VM1618R TTI: G3VM101HR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | 0In Stock | PCB Mount | 5 A | 100 VAC, 100 VDC | SOP-6 | 10 mA | - 20 C | + 65 C | Bulk | ||||||||
Mfr: G3VM1686C TTI: G3VM101HR2 Aratas Availability: Not Available OnlineLimited Supply Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 100V | Not Available OnlineLimited Supply | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | |||
0In Stock | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
0In Stock | PCB Mount | 1.25 A | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | ||||
Mfr: G3VM-101DR TTI: G3VM-101DR Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP4 SMT 1000mA 250ohm 200pF | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM101DR | ||
Mfr: G3VM1874B TTI: G3VM41QR4TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY | 0In Stock | SMD/SMT | 250 mA | 40 VAC/DC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: G3VM1715M TTI: G3VM101BR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.5A 100V | 0In Stock | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | |||
0In Stock | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: G3VM1617M TTI: G3VM31HRTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 30V | 0In Stock | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Bulk | |||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
0In Stock | Tube | ||||||||||||||||
Mfr: G3VM1832G TTI: G3VM61VY4TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 60V | 0In Stock | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
Not Available Online | PCB Mount | 160 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM21GR | |||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM401H | |||
Mfr: G3VM1489E TTI: G3VM41UR10TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 40V | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | VSON-4 | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: G3VM1335M TTI: G3VM21LR11TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.9A 20V | 0In Stock | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | - 20 C | + 65 C | Reel | |||||||
Mfr: G3VM-101DR(TR) TTI: G3VM101DRTR Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 1A 100V | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Reel |