Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-81LR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SSOP4 SMT 120mA 7.5ohm 5pF | Not Available Online | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM81LRTR05 | ||
Mfr: G3VM-31QVH(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 5V | Not Available Online | PCB Mount | 1.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM31QVHTR05 | ||
Mfr: G3VM-61G3(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SOP4 TR SMT 400mA 2ohm Gull | Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM61G3TR | ||
Mfr: G3VM-201G2(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V SPST-NO SOP4 TR SMT 200mA 8ohm Gull | Not Available Online | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM201G2TR | ||
Mfr: G3VM-51UR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET VSON | Not Available Online | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM51URTR05 | ||
Mfr: G3VM-61PR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 60V USOP4 | Not Available Online | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM61PR1TR05 | ||
Mfr: G3VM-601AY1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 90 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM601AY1 | |||
Mfr: G3VM-601DY1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 90 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM601DY1 | |||
Mfr: G3VM-61VR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | Not Available Online | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM-61VR G3VM-61VR(TR05) G3VM61VRTRTHA | ||
Mfr: G3VM-21LR11 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF | Not Available Online | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 684355 1822838 G3VM21LR11TR05 | ||
Mfr: G3VM-61HR1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT | Not Available Online | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM61HR1 | ||
Mfr: G3VM-41UR11TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 1A, 40V, 140mA VSON4 MO SFET Relay | Not Available Online | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM-41UR11(TR05) G3VM41UR11 G3VM41UR11TR05 | ||
Not Available Online | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61FR1 | |||
Mfr: G3VM-401FR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 400V | Not Available Online | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM401FRTR05 | ||
Mfr: G3VM-601FR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.6A 600V | Not Available Online | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM601FR | ||
Not Available Online | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM31DR | |||
Mfr: G3VM-101HR2(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | Not Available Online | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM101HR2TR05 | ||
Mfr: G3VM-61QR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 60V 400mA High Switch Capacity | Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM61QRTR05 | ||
Mfr: G3VM-61QR2(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 60V 1000mA High Switch Capacity | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM61QR2TR05 | ||
Mfr: G3VM-601AY2 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.09A 400V | Not Available Online | PCB Mount | 90 mA | 600 VAC | 1 Form A (SPST-NO) | DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM601AY2 | ||
Mfr: G3VM-21QR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET RELAY | Not Available Online | SMD/SMT | 160 mA | 20 VAC/DC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM21QRTR05 | ||
Mfr: G3VM-41QR4(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET RELAY | Not Available Online | SMD/SMT | 250 mA | 40 VAC/DC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM41QR4TR05 | ||
Mfr: G3VM-61YR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 400 mA | 60 VAC | 1 Form A (SPST-NO) | SON-4 | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 0.8 mm (0.031 in) | G3VM61YRTR05 | |||||
Mfr: G3VM-101AR1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | Not Available Online | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM101AR1 | ||
Mfr: G3VM-21MT(TR01) TTI: G3VM-21MT(TR01) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay Module 1a SPST-NO + Tswitch | Not Available Online | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 2.2 VDC to 2.8 VDC | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | Reel | G3VM-21MT-TR01 G3VM21MTTR01 |