G3VH - Aratas - Solid State Relays - PCB Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Tube | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH331E | ||||||
50In Stock | Tube | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH331B | ||||||
50In Stock | Tube | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH181B | ||||||
50In Stock | Tube | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH181E | ||||||
Mfr: G3VH-331E(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH331ETR | |||||
Mfr: G3VH-181E(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH181ETR |