G3VM - Aratas - Solid State Relays - PCB Mount
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61VY2 TTI: G3VM-61VY2 Aratas Availability: 5.875In Stock24.125 On Order Expected Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 5.875In Stock24.125 On Order Expected | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM61VY2 | ||
Mfr: G3VM-61VY2(TR05) TTI: G3VM-61VY2(TR05) Aratas Availability: 12.000In Stock51.000 On Order Expected Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 12.000In Stock51.000 On Order Expected | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM61VY2TR05 | ||
Mfr: G3VM-101DR1(TR05) TTI: G3VM-101DR1(TR05) Aratas Availability: 500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | 500In Stock | Reel | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM101DR1TR05 | ||
Mfr: G3VM-41GR5 TTI: G3VM-41GR5 Aratas Availability: 200In StockSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF | 200In Stock | Tube | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR5 | ||
Mfr: G3VM-401DY2 TTI: G3VM-401DY2 Aratas Availability: 400In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 400V | 400In Stock | Bulk | PCB Mount | 120 mA | 400 VAC | 1 Form A (SPST-NO) | 1.27 VDC to 1.5 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM401DY2 | ||
Mfr: G3VM-61HR1 TTI: G3VM-61HR1 Aratas Availability: 75In StockSolid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT | 75In Stock | Tube | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM61HR1 | ||
800In Stock | Bulk | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM61G3 | |||
Mfr: G3VM-41AY1 TTI: G3VM-41AY1 Aratas Availability: 800In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH | 800In Stock | Bulk | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM41AY1 | ||
Mfr: G3VM-61H1(TR) TTI: G3VM-61H1(TR) Aratas Availability: 2.500In StockSolid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF | 2.500In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM61H1TR | ||
Mfr: G3VM-41DY1(TR05) TTI: G3VM-41DY1(TR05) Aratas Availability: 0In Stock6.000 On Order Expected Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT | 0In Stock6.000 On Order Expected | Reel | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM41DY1TR05 | ||
Mfr: G3VM-61VR(TR) TTI: G3VM-61VR(TR) Aratas Availability: 0In Stock9.000 On Order Expected Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | 0In Stock9.000 On Order Expected | Bulk | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM-61VR G3VM-61VR(TR05) G3VM61VRTRTHA | ||
Mfr: G3VM-61DR1 TTI: G3VM-61DR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | 0In Stock | Tube | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM61DR1 | ||
Mfr: G3VM-61ER2 TTI: G3VM-61ER2 Aratas Availability: 0In Stock450 On Order Expected 05-Feb-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 4A 60V | 0In Stock450 On Order Expected 05-Feb-27 | Tube | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61ER2 | ||
Mfr: G3VM-351VY(TR05) TTI: G3VM-351VY(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | G3VM | G3VM351VYTR05 | ||
Mfr: G3VM-101ER TTI: G3VM-101ER Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF | Not Available Online | Bulk | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM101ER | ||||
Not Available Online | Tube | PCB Mount | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM62J1 | |||
Mfr: G3VM-61GR2 TTI: G3VM-61GR2 Aratas Availability: 0In Stock1.200 On Order Expected 05-Feb-27 Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT | 0In Stock1.200 On Order Expected 05-Feb-27 | Tube | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM61GR2 | ||
Not Available Online | Tube | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM353E | |||
Mfr: G3VM-41LR10(TR05) TTI: G3VM-41LR10(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V SPSTNO SSOP4 SMT 120mA 12ohm .45pF | 0In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SSOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM41LR10TR05 | ||
Mfr: G3VM-41DY1 TTI: G3VM-41DY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT | 0In Stock | Tube | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM41DY1 | ||
0In Stock | Bulk | PCB Mount | 2.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM61HR | |||
Mfr: G3VM-41GR5(TR) TTI: G3VM-41GR5(TR) Aratas Availability: 0In Stock67.500 On Order Expected Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF | 0In Stock67.500 On Order Expected | Reel | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR5TR | ||
Mfr: G3VM-601AY1 TTI: G3VM-601AY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | Tube | PCB Mount | 90 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM601AY1 | ||
0In Stock | Tube | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61FR1 | |||
Mfr: G3VM-61VY2(TR) TTI: G3VM-61VY2(TR) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | Not Available Online | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM61VY2TRTHA |