G3VM-KR - Aratas - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tube | SMD/SMT | 1 A | 60 VAC | SPST-NO | SOP-4 | MOSFET | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.6 mm (0.102 in) | 2.1 mm (0.083 in) | G3VM-KR | G3VM61KR | |||||
Mfr: G3VM-61KR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay Slim SOP 4-pin 60V 1A | Not Available Online | Reel | SMD/SMT | 1 A | 60 VAC | SPST | SOP-4 | MOSFET | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.6 mm (0.102 in) | 2.1 mm (0.083 in) | G3VM-KR | G3VM61KRTR |