G3VM-MT - Aratas - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-21MT(TR01) TTI: G3VM-21MT(TR01) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay Module 1a SPST-NO + Tswitch | Not Available Online | Reel | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | G3VM-MT | G3VM-21MT-TR01 G3VM21MTTR01 | ||
Mfr: G3VM-61MT(TR01) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 800 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | MOSFET | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | G3VM-MT | G3VM61MTTR01 | |||
Mfr: G3VM-101MT(TR01) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 50.05A 100V | Not Available Online | Reel | PCB Mount | 550 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | MOSFET | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | G3VM-MT | G3VM101MTTR01 |