G3VM-WR - Aratas - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61WR(TR05) TTI: G3VM-61WR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount PSON MOSFET 60V 3A | 0In Stock | Bulk | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | G3VM-WR | G3VM61WRTR05 | ||
Mfr: G3VM-101WR(TR05) TTI: G3VM-101WR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount PSON MOSFET 100V 2A | 0In Stock | Bulk | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | G3VM-WR | G3VM101WRTR05 | ||
Mfr: G3VM-31WR(TR05) TTI: G3VM-31WR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount PSON MOSFET 30V 4.5A | 0In Stock | Reel | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | G3VM-WR | G3VM31WRTR05 | ||
Mfr: G3VM-201WR(TR05) TTI: G3VM-201WR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.35A 200V | 0In Stock | Reel | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | G3VM-WR | G3VM201WRTR05 |