BEI Sensors - Encoders
2.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25E-F1-SS-2500-ABZC-15/V-SM18 | ||||||||||||||||
0In Stock | H25 | XH25D-SS-2048-T2-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-1500-ABZC-28V/V-EM18 | |||||||||||||||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 600 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-100-R1-SS-600-ABZC-28V/V-SM18 | |||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25G-SB-1024-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-1000-ABC-28/5-SM18 | ||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-4096-T2-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-2000-ABZC-28V/5-SC-UL | ||||||
Not Available Online | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZC-28/O-SM18 | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-1000-ABZC-28V/V-SC | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H253N-SB-2000-ABZ-15V/OCR-EM14-S | ||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-1000-ABZC-15V/V-SC-UL | ||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-2048-ABZC-28/V-SM18-S | ||||||||||||||||
Mfr: DHO514-1024-001 TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders ROTARY INCREMENTAL ENCODER | 0In Stock | ||||||||||||||||||||
0In Stock | MX21 | MX212-50-1000-R18 | |||||||||||||||||||
Mfr: DHM510-1000-005 TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders ROTARY INCREMENTAL ENCODER | 0In Stock | Panel Mount | Encoders | Incremental | 1000 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | ||||||
0In Stock | THM5 | Flange Mount | Encoders | Absolute | 12 bit | Connector | 12 bit Multi-Turn | 10 mm | Solid | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFA// | ||||||||
0In Stock | H25 | Servo Mount | Optical Encoders | Incremental | 500 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Index | 3/8 in | D / Flatted | Without Switch | 5 VDC to 15 VDC | IP66 | H25G-SB-500-ABZC-15V/V-ED25-S | |||||
0In Stock | E25 | Servo Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | Ring | Without Switch | 5 VDC to 28 VDC | IP43 | E25BB-4R-SB-25-AB-7406R-LED-SM16-S | ||||||||
0In Stock | H20 | Chassis Mount | Encoders | Incremental | 40 PPR | Rotary | No Detent | 4 Channel | Connector | Quadrature | 0.375 in | D / Flatted | Without Switch | 5 VDC to 15 VDC | H20DB-37-SS-40-AB-15V/OCR-SM14 | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | H25 | Chassis Mount | Encoders | Absolute | 850 PPR | Rotary | 1 Channel | Connector | Quadrature with Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | H25D-SS-850-AC-28V/V-SM16 | |||||||
0In Stock | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | |||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 |