BEI Sensors - Encoders
2.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-2048-ABZC-28/V-SCS18-S | ||||||||||||||||
Not Available Online | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-680-AB-28/O-SM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZC-28/5-SM18 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25E-F45-SS-2048-ABZC-28/V-SM18-S | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SB-2500-ABC-15V/V-SM18-S | ||||||||||||||||
0In Stock | H25 | Servo Mount | Optical Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H25D-SS-13GC-28V/OC-CW-SM14/19-S | |||||||
0In Stock | L15 | Optical Encoders | Incremental | Bulk | L15J-F64-256-ABZ-5V/V-SC18-S | ||||||||||||||||
0In Stock | HS45 | Optical Encoders | Incremental | Bulk | HS45F-150-R2-SS-720-ABZC-28V/V-SM18 | ||||||||||||||||
Not Available Online | Tools & Accessories | Bulk | ADAPTOR ASSY NEMA 34/42 | ||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1024-ABC-28/V-SM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1024-ABZC-28/5-EM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F4-SS-5000-ABC-28/V-SCS72-S | ||||||||||||||||
Not Available Online | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-4096-ABZC-5/OR-SM18 | ||||||||||||||||
Not Available Online | H25 | Optical Encoders | Incremental | Bulk | H25G-SB-2000-ABZC-28V/V-ED25-S | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-2500-ABZC-28V/V-EM20-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-1024-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Absolute | Bulk | H38D-A1-CW-SC-UL | ||||||||||||||||
0In Stock | H20 | Bulk | H20DB-37-SS-2-ABZC-28V/V-SM18-S | ||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20EC-25-F8-2000-T2-ABZC-28V/V-RTB-S | ||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | HS35F-100-BS-1024-ABC-28V/V-SM14-S | |||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | IP65 | Bulk | HS35F-100-R1-SS-1000-ABC-28V/5-SM18 | |||||||
0In Stock | HS25 | Optical Encoders | Incremental | Bulk | HS25F-75-SS-500-ABC-28V/V-SCS60 | ||||||||||||||||
0In Stock | Optical Encoders | Bulk | |||||||||||||||||||
0In Stock | HS35F-100-R2-SS-5000-ABZC-28V/V-DM18 | ||||||||||||||||||||
Mfr: DHM510-0500-002 TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders 11-30VDC 300kHz Through Hole | 0In Stock | Panel Mount | Encoders | Incremental | 500 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 |