BI Technologies / TT Electronics - Power Inductors - SMD
2.181 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM71-10100LFTR TTI: HM71-10100LFTR BI Technologies / TT Electronics Availability: 11.500In StockPower Inductors - SMD 10uH 20% HI PERFORMNCE SM IND | 11.500In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.1 A | 85 Ohms | 1.1 A | - 40 C | + 125 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | HM71 | Reel | ||||||||
Mfr: HM66-80330LFTR13 TTI: HM66-80330LFTR13 BI Technologies / TT Electronics Availability: 9.600In StockPower Inductors - SMD 33uH 20% SHLD SURF MT PWR IND | 9.600In Stock | Power Inductor | Shielded | 33 uH | 20 % | 2.3 A | 93 mOhms | - 40 C | + 125 C | Standard | 10 mm | 10.2 mm | 4 mm | HM66 | Reel | |||||||||
Mfr: HM76-30100JLFTR13 TTI: HM76-30100JLFTR13 BI Technologies / TT Electronics Availability: 2.800In StockPower Inductors - SMD 10uH 20% HI PERFORMNCE SM IND | 2.800In Stock | Power Inductor | Unshielded | 10 uH | Standard | HM76 | Reel | |||||||||||||||||
Mfr: HM71-10101LFTR TTI: HM71-10101LFTR BI Technologies / TT Electronics Availability: 4.000In StockPower Inductors - SMD 100uH 20% HI PERFORMNCE SM IND | 4.000In Stock | Power Inductor | Unshielded | 100 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM66A-1030100NLF13 TTI: HM66A-1030100NLF13 BI Technologies / TT Electronics Availability: 4.000In StockPower Inductors - SMD 10uH 30% SHLD SURF MT PWR IND | 4.000In Stock | Shielded | 10 uH | 2.22 Ohms | Standard | 10.4 mm | 10.3 mm | 3 mm | HM66A | Reel | ||||||||||||||
Mfr: HA72L-0630R20LFTR TTI: HA72L-0630R20LFTR BI Technologies / TT Electronics Availability: 2.000In StockPower Inductors - SMD 0.2uH +/-20% @0A AEC-Q200 | 2.000In Stock | Automotive Grade | Unshielded | 200 nH | 20 % | 24 A | 3 mOhms | 41 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel | |||||||
Mfr: HM76-301R0JLFTR13 TTI: HM76-301R0JLFTR13 BI Technologies / TT Electronics Availability: 6.300In StockPower Inductors - SMD 1uH 20% HI PERFORMNCE SM IND | 6.300In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 8.5 A | 10 mOhms | - 40 C | + 125 C | Standard | 13.46 mm | 9.4 mm | 5.9 mm | HM76 | Reel | |||||||||
Mfr: HM76-302R2JLFTR13 TTI: HM76-302R2JLFTR13 BI Technologies / TT Electronics Availability: 2.100In StockPower Inductors - SMD 2.2uH 20% HI PERFORMNCE SM IND | 2.100In Stock | Power Inductor | Unshielded | 2.2 uH | Standard | HM76 | Reel | |||||||||||||||||
Mfr: HM71-40470LFTR TTI: HM71-40470LFTR BI Technologies / TT Electronics Availability: 750In StockPower Inductors - SMD 47uH 20% HI PERFORMNCE SM IND | 750In Stock | High Power Inductor | 47 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM00-09388LF TTI: HM00-09388LF BI Technologies / TT Electronics Availability: 8.500In StockPower Inductors - SMD CUSTOM TRANSFORMER | 8.500In Stock | Standard | HM00 | Tray | ||||||||||||||||||||
Mfr: HM00-03377ALFTR TTI: HM00-03377ALFTR BI Technologies / TT Electronics Availability: 1.500In StockPower Inductors - SMD CUSTOM MAGNETICS | 1.500In Stock | Standard | HM00 | Reel | ||||||||||||||||||||
Mfr: HM00-03377BLFTR TTI: HM00-03377BLFTR BI Technologies / TT Electronics Availability: 2.000In StockPower Inductors - SMD CUSTOM MAGNETICS | 2.000In Stock | HM00 | Reel | |||||||||||||||||||||
Mfr: HM00-03319LFTR TTI: HM00-03319LFTR BI Technologies / TT Electronics Availability: 1.000In StockPower Inductors - SMD CUSTOM MAGNETICS | 1.000In Stock | Standard | HM00 | Reel | ||||||||||||||||||||
Mfr: HM00-03320LFTR TTI: HM00-03320LFTR BI Technologies / TT Electronics Availability: 1.500In StockPower Inductors - SMD CUSTOM MAGNETICS | 1.500In Stock | Standard | HM00 | Tray | ||||||||||||||||||||
Mfr: HM77-70002LFTR TTI: HM77-70002LFTR BI Technologies / TT Electronics Availability: 0In Stock9.800 On Order Expected 17-Dec-26 Power Inductors - SMD 114uH LW PROFILE SM INDCTR | 0In Stock9.800 On Order Expected 17-Dec-26 | Power Inductor | Unshielded | 114 uH | 20 % | 940 mA | 380 mOhms | - 40 C | + 130 C | Standard | 11.35 mm | 11.35 mm | 8.89 mm | HM77 | Reel | |||||||||
Mfr: HA72L-1770220LFTR TTI: HA72L-1770220LFTR BI Technologies / TT Electronics Availability: 0In Stock450 On Order Expected 17-Dec-26 Power Inductors - SMD 22uH +/-20% @0A AEC-Q200 | 0In Stock450 On Order Expected 17-Dec-26 | Automotive Grade | 1770 | Unshielded | 22 uH | 20 % | 12 A | 21 mOhms | 9.5 A | - 55 C | + 155 C | Standard | 18 mm | 17.15 mm | 7 mm | AEC-Q200 | HA72L-1770 | Reel | ||||||
Mfr: HM79S-125681LFTR13 TTI: HM79S-125681LFTR13 BI Technologies / TT Electronics Availability: Not Available OnlinePower Inductors - SMD 680uH % SHIELDED DRUM SM IND | Not Available Online | Shielded | 680 uH | Standard | HM79S | Reel | ||||||||||||||||||
Mfr: HM00-01662LF TTI: HM00-01662LF BI Technologies / TT Electronics Availability: 0In Stock900 On Order Expected 03-Feb-27 Power Inductors - SMD CUSTOM MAGNETICS | 0In Stock900 On Order Expected 03-Feb-27 | Standard | HM00 | Tray | ||||||||||||||||||||
Mfr: HM71-102R2LFTR TTI: HM71-102R2LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 2.2 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM66-80220LFTR13 TTI: HM66-80220LFTR13 BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 22uH 20% SHLD SURF MT PWR IND | 0In Stock | Power Inductor | Shielded | 22 uH | 2.22 Ohms | Standard | 10 mm | 10.2 mm | 4 mm | HM66 | Reel | |||||||||||||
Mfr: HA72L-10401R0LFTR TTI: HA72L-10401R0LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 1uH +/-20% @0A AEC-Q200 | 0In Stock | Automotive Grade | Unshielded | 1 uH | 20 % | 25 A | 2.5 mOhms | 20 A | - 55 C | + 155 C | Standard | 11.5 mm | 10 mm | 4 mm | AEC-Q200 | HA72L-1040 | Reel | |||||||
Mfr: HA72L-12651R8LFTR TTI: HA72L-12651R8LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 1.8uH +/-20% @0A AEC-Q200 | 0In Stock | Automotive Grade | Unshielded | 1.8 uH | 20 % | 24 A | 3.2 mOhms | 41 A | - 55 C | + 155 C | Standard | AEC-Q200 | HA72L-1265 | Reel | ||||||||||
Mfr: HM66-80470LFTR13 TTI: HM66-80470LFTR13 BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 47uH 20% SHLD SURF MT PWR IND | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 2.1 A | 3.2 Ohms | - 40 C | + 125 C | Standard | 10 mm | 10.2 mm | 4 mm | HM66 | Reel | |||||||||
Mfr: HM77-20001LFTR TTI: HM77-20001LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 6.2uH LW PROFILE SM INDCTR | 0In Stock | Power Inductor | Unshielded | 6.2 uH | 20 % | 1.4 A | 70 mOhms | - 40 C | + 130 C | Standard | 8.64 mm | 8.64 mm | 6.35 mm | HM77 | Reel | |||||||||
Mfr: HM77-80003LFTR TTI: HM77-80003LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 2.5uH LW PROFILE SM INDCTR | 0In Stock | Power Inductor | Unshielded | 2.5 uH | 20 % | 8 A | 8.3 mOhms | - 40 C | + 130 C | Standard | 14.5 mm | 14.5 mm | 8.89 mm | HM77 | Reel |