BI Technologies / TT Electronics - Potentiometers
339.834 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P091S-QC25AR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC25BR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC25BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-FD25DR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC25CR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-FD30AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-FD30AR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC25CR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC25DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-QC25DR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-FD30BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB30CR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Reverse Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-EA15BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-EA15DR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-EA15DR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FA30DR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FA30DR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 30 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB10AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB10AR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB10AR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB10BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1FB10DR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EC10BR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EC10DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EC10DR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 10 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |