BI Technologies / TT Electronics - Potentiometers
339.834 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0925N-FA15AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P0925N-FC15CR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9 mm Rotary Panel Pot | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Reverse Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P092N-FA15CR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P120PK-Y20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P160KN-0EA15A100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P081N-271F2CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 8mm 10Kohm 20% 11 detents | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 15 mm | No Switch | 11 Detent | Rotary | 100000 Cycle | IP50 | - 55 C | + 125 C | P08x | Tray | |||||
Mfr: 6187R1KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% SINGLE TURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | 6187R1KL1.0 | ||||
Mfr: P260P-D1AS2AB10K TTI: Not Assigned BI Technologies / TT Electronics Potentiometers 10K ohm 1 Gang Dust Proof | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 16 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P170SP1-FC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Tray | ||||||
Mfr: P170SPD-QC20BR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 2 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Tray | ||||||
Mfr: P160KN-0FC20B5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 2K OHM 2% LINEAR | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNP-0FC20B500 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers CUSTOM | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P091S-FC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 10K Ohm 50 Volt 20% | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P160KN-0QC17B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/5W 10K Ohm 20% | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KN-0QC15C100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Reverse Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Not Available Online | ||||||||||||||||||||||||||||||
Mfr: P091N-FC25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K Ohm 20% | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P0915N-FC15BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 9mm 50K ohm | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P160KN-0QC20A1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 1M ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KN-0FD18C10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P260T-S1AF3CB100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 100K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P160KNP-0FC25C10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 10K OHM 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P160KNP-0QC15A1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 1K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P160KNP-0QC20A100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P170NP1-QC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Tray |