BI Technologies / TT Electronics - Metal Film Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFR4-3K3FI TTI: MFR4-3K3FI BI Technologies / TT Electronics Availability: 0In Stock15.000 On Order Expected 28-Jul-27 Metal Film Resistors - Through Hole CECC40101-019FZ | 0In Stock15.000 On Order Expected 28-Jul-27 | MFR | 3.3 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 6.8 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor |