BI Technologies / TT Electronics - Thick Film Resistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BPC | 15 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 10.16 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPR | 10 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 VAC, 500 VDC | 27.18 mm | Radial | Tray | 5.08 mm | 20.32 mm | 25.4 mm | |||||||||
Not Available Online | BPC | 75 Ohms | 10 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 2 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 160 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 47 kOhms | 5 W | 5 % | 100 PPM / C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||||
0In Stock | BPC | 20 Ohms | 10 W | 10 % | 100 PPM / C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||||
0In Stock | BPR | 100 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 VAC, 500 VDC | 27.18 mm | Radial | Tray | 5.08 mm | 20.32 mm | 25.4 mm | |||||||||
0In Stock | BPC | 1 kOhms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 3.3 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 2 kOhms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 68 Ohms | 7.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 19.05 mm | Radial | Tray | 2.54 mm | 12.7 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Not Available Online |