• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R110
TTI: MF-R110
Bourns
Availability:

30.000In Stock

9.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

30.000In Stock

9.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R110-0-99
Datasheet
Mfr: MF-MSMF014-2
TTI: MF-MSMF014-2
Bourns
Availability:

256.500In Stock

600.000 On Order
Expected
Resettable Fuses - PPTC 60 V .14A-HD 40A MAX

256.500In Stock

600.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
300 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF010-2
TTI: MF-MSMF010-2
Bourns
Availability:

459.000In Stock

49.500 On Order
Expected 25-May-27
Resettable Fuses - PPTC 60 V .10A-HD 40A MAX

459.000In Stock

49.500 On Order
Expected 25-May-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM050-2
TTI: MF-SM050-2
Bourns
Availability:

18.000In Stock

106.000 On Order
Expected
Resettable Fuses - PPTC 60 V .50A-HD 10A MAX

18.000In Stock

106.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF020/60-2
TTI: MF-MSMF020/60-2
Bourns
Availability:

175.500In Stock

274.500 On Order
Expected
Resettable Fuses - PPTC 60 V .20A-HD 40A MAX

175.500In Stock

274.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
60 VDC
400 mA
40 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF005-2
TTI: MF-USMF005-2
Bourns
Availability:

132.000In Stock

330.000 On Order
Expected
Resettable Fuses - PPTC 30 V .05A-HD 10A MAX

132.000In Stock

330.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF020-2
TTI: MF-MSMF020-2
Bourns
Availability:

811.500In Stock

1.090.500 On Order
Expected
Resettable Fuses - PPTC 30 V .20A-HD 80A MAX

811.500In Stock

1.090.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF030-2
TTI: MF-MSMF030-2
Bourns
Availability:

414.000In Stock

399.000 On Order
Expected 08-Jun-27
Resettable Fuses - PPTC 30 V .30A-HD 10A MAX

414.000In Stock

399.000 On Order
Expected 08-Jun-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
10 A
3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF012-2
TTI: MF-NSMF012-2
Bourns
Availability:

108.000In Stock

303.000 On Order
Expected
Resettable Fuses - PPTC 30 V .12A-HD 10A MAX

108.000In Stock

303.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R050
TTI: MF-R050
Bourns
Availability:

73.500In Stock

Resettable Fuses - PPTC 60V .5A-HD 40A MAX

73.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R050-0-99
Datasheet
Mfr: MF-SM030-2
TTI: MF-SM030-2
Bourns
Availability:

50.000In Stock

176.000 On Order
Expected
Resettable Fuses - PPTC 60 V .30A-HD 10A MAX

50.000In Stock

176.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
40 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM100/33-2
TTI: MF-SM100/33-2
Bourns
Availability:

98.000In Stock

56.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX

98.000In Stock

56.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R400
TTI: MF-R400
Bourns
Availability:

32.000In Stock

18.000 On Order
Expected 07-Dec-26
Resettable Fuses - PPTC 30V 4A-HD 40A MAX

32.000In Stock

18.000 On Order
Expected 07-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R400-0-99
Datasheet
Mfr: MF-R300
TTI: MF-R300
Bourns
Availability:

6.000In Stock

53.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 30V 3A-HD 40A MAX

6.000In Stock

53.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R300-0-99
Datasheet
Mfr: MF-R250
TTI: MF-R250
Bourns
Availability:

14.500In Stock

154.000 On Order
Expected
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

14.500In Stock

154.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-99
Datasheet
Mfr: MF-SM185/33-2
TTI: MF-SM185/33-2
Bourns
Availability:

57.000In Stock

231.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.8A-HD 40A MAX

57.000In Stock

231.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.8 A
33 VDC
3.6 A
40 A
150 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF050-2
TTI: MF-NSMF050-2
Bourns
Availability:

93.000In Stock

381.000 On Order
Expected
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX

93.000In Stock

381.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
100 A
700 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R160
TTI: MF-R160
Bourns
Availability:

5.000In Stock

38.000 On Order
Expected 07-Dec-26
Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

5.000In Stock

38.000 On Order
Expected 07-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R160-0-99
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

9.500In Stock

63.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .25A-HD 40A MAX

9.500In Stock

63.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: MF-R010
TTI: MF-R010
Bourns
Availability:

41.500In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

41.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R010-0-99
Datasheet
Mfr: MF-R090
TTI: MF-R090
Bourns
Availability:

19.000In Stock

40.000 On Order
Expected
Resettable Fuses - PPTC 60V .9A-HD 40A MAX

19.000In Stock

40.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-99
Datasheet
Mfr: MF-R075
TTI: MF-R075
Bourns
Availability:

13.500In Stock

15.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

13.500In Stock

15.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R075-0-99
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2
Bourns
Availability:

114.000In Stock

242.000 On Order
Expected
Resettable Fuses - PPTC 24 V .75A-HD 40A MAX

114.000In Stock

242.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R040
TTI: MF-R040
Bourns
Availability:

28.000In Stock

54.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .4A-HD 40A MAX

28.000In Stock

54.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R040-0-99
Datasheet
Mfr: MF-R185
TTI: MF-R185
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R185-0-99
  • 1
  • 2
  • 3
  • 4