Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R600-2-99 | |||||
Mfr: CMF-RL35-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 80 mA | 230 VAC | 220 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-RHT750-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 16 V 7.5A-HD 100A-MAX | Not Available Online | MF-RHT | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | ||||
Mfr: MF-RX250/72-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R500-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30V 5A-HD 30A MAX | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R500-AP-99 | ||||
Mfr: MF-R300-2-14 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1 A | 8 VDC | 2 A | 50 A | 220 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-R600-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30V 6A-HD 40A MAX | Not Available Online | MF-R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 30 V | 250 mA | 40 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RG500-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX065/72-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72V .65A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 480 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R065/72-2 | |||||
Mfr: MF-VS210U-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-RG600-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 16VDC 6.0A | Not Available Online | MF-RG | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RM055/240-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 550 mA | 240 VAC | 1.25 A | 7 A | 1.45 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-LS190RU TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.9A 15V 0.03ohm Radial | 0In Stock | MF-LS | PCB Mount | Axial | 1.9 A | 15 V | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-R090-AP-009 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | ||||
0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 6 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 500 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |