• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-SM100-2
TTI: MF-SM100-2
Bourns
Availability:

74.000In Stock

196.000 On Order
Expected
Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX

74.000In Stock

196.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
30 VDC
2.2 A
80 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF020-2
TTI: MF-USMF020-2
Bourns
Availability:

63.000In Stock

243.000 On Order
Expected
Resettable Fuses - PPTC 30 V .20A-HD 10A MAX

63.000In Stock

243.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM150/33-2
TTI: MF-SM150/33-2
Bourns
Availability:

57.000In Stock

213.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX

57.000In Stock

213.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SMDF050-2
TTI: MF-SMDF050-2
Bourns
Availability:

198.000In Stock

228.000 On Order
Expected 11-May-27
Resettable Fuses - PPTC 60 V .55A-HD 10A MAX

198.000In Stock

228.000 On Order
Expected 11-May-27
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.2 A
10 A
1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

34.000In Stock

184.000 On Order
Expected
Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX

34.000In Stock

184.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R020
TTI: MF-R020
Bourns
Availability:

24.000In Stock

12.500 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

24.000In Stock

12.500 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020-0-99
Datasheet
Mfr: MF-R050-2
TTI: MF-R050-2
Bourns
Availability:

150.000In Stock

516.000 On Order
Expected
Resettable Fuses - PPTC 60V .5A-HD 40A MAX

150.000In Stock

516.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R050-2-99
Datasheet
Mfr: MF-RX185/72-0
TTI: MF-RX185/72-0
Bourns
Availability:

17.500In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

17.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-LSMF300/24X-2
TTI: MF-LSMF300/24X-2
Bourns
Availability:

24.000In Stock

188.000 On Order
Expected
Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX

24.000In Stock

188.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF050-2
TTI: MF-NSMF050-2
Bourns
Availability:

93.000In Stock

381.000 On Order
Expected
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX

93.000In Stock

381.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
100 A
700 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R160
TTI: MF-R160
Bourns
Availability:

5.000In Stock

38.000 On Order
Expected 07-Dec-26
Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

5.000In Stock

38.000 On Order
Expected 07-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R160-0-99
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

9.500In Stock

63.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .25A-HD 40A MAX

9.500In Stock

63.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: MF-R010
TTI: MF-R010
Bourns
Availability:

41.500In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

41.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R010-0-99
Datasheet
Mfr: MF-R090
TTI: MF-R090
Bourns
Availability:

19.000In Stock

40.000 On Order
Expected
Resettable Fuses - PPTC 60V .9A-HD 40A MAX

19.000In Stock

40.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-99
Datasheet
Mfr: MF-R075
TTI: MF-R075
Bourns
Availability:

13.500In Stock

15.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

13.500In Stock

15.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R075-0-99
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2
Bourns
Availability:

114.000In Stock

242.000 On Order
Expected
Resettable Fuses - PPTC 24 V .75A-HD 40A MAX

114.000In Stock

242.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX135/72-0
TTI: MF-RX135/72-0
Bourns
Availability:

27.500In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

27.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R075-2
TTI: MF-R075-2
Bourns
Availability:

21.000In Stock

51.000 On Order
Expected 29-Dec-26
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

21.000In Stock

51.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075-2-99
Datasheet
Mfr: MF-RX110/72-0
TTI: MF-RX110/72-0
Bourns
Availability:

30.000In Stock

65.500 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

30.000In Stock

65.500 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R010-2
TTI: MF-R010-2
Bourns
Availability:

30.000In Stock

264.000 On Order
Expected
Resettable Fuses - PPTC 60V .1A-HD 40A MAX

30.000In Stock

264.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R010-2-99
Datasheet
Mfr: MF-R030-2
TTI: MF-R030-2
Bourns
Availability:

42.000In Stock

42.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

42.000In Stock

42.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R030-2-99
Datasheet
Mfr: MF-R250-0-10
TTI: MF-R250-0-10
Bourns
Availability:

28.500In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

28.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-10-99
Datasheet
Mfr: MF-USMF050-2
TTI: MF-USMF050-2
Bourns
Availability:

9.000In Stock

27.000 On Order
Expected 16-Apr-27
Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX

9.000In Stock

27.000 On Order
Expected 16-Apr-27
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R500-2
TTI: MF-R500-2
Bourns
Availability:

18.000In Stock

138.000 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

18.000In Stock

138.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

15.500In Stock

21.500 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

15.500In Stock

21.500 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
  • 1
  • 2
  • 3
  • 4