Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 200 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | |||||||||
Mfr: MF-SM125-2-H5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC RESETTABLE 1.25A 15V SMD 2920 | Not Available Online | |||||||||||||||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | Bulk | |||||||
Mfr: MF-NSMF125-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.25A-HD 100A MAX | 0In Stock | 1.25 A | 2.5 A | Reel | ||||||||||||||
0In Stock | MF-LS | PCB Mount | Axial | 3 A | 24 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-VS Narrow Body | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R090-2-009 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9-99 | ||||
Mfr: MF-R600-AP-21 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 | 0In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R400-AP-99 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
Mfr: MF-RX012/250U-C5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 5.5ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R075/72-AP | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 10 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 7.4 mOhms | - 40 C | + 125 C | AEC-Q200 | Reel | ||||||||
0In Stock | MF-SVS | Strap Mount | Axial | 1.75 A | 10 V | 4.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |