Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-VS Narrow Body | Strap Mount | Axial | 1.75 A | 16 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R040-AP-99 | |||||
0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||||
0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 11 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 7.4 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
Mfr: MF-SM013/250V-B5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL | 0In Stock | MF-SM013/250V | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-SVS | Strap Mount | Axial | 2.1 A | 10 V | 5 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R090-2-9 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30 V .9A-HD 40A MAX | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9-99 | ||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: CMF-RL55-10-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 V | 150 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5.08 mm | Tray | |||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-RX014/250U-A5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 3ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 5.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 70 mA | 230 V | 150 mA | 2.5 A | 75 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 110 mA | 230 VAC | 230 mA | 4.6 A | 35 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R030/72-2 | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R030/72-AP | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 13 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack |