• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R250-0-10
TTI: MF-R250-0-10
Bourns
Availability:

28.500In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

28.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-10-99
Datasheet
Mfr: MF-USMF050-2
TTI: MF-USMF050-2
Bourns
Availability:

9.000In Stock

27.000 On Order
Expected 16-Apr-27
Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX

9.000In Stock

27.000 On Order
Expected 16-Apr-27
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R500-2
TTI: MF-R500-2
Bourns
Availability:

18.000In Stock

138.000 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

18.000In Stock

138.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

15.500In Stock

21.500 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

15.500In Stock

21.500 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
Datasheet
Mfr: MF-PSMF035X-2
TTI: MF-PSMF035X-2
Bourns
Availability:

42.000In Stock

24.000 On Order
Expected 25-Mar-27
Resettable Fuses - PPTC 6 V .35A-HD 40A MAX

42.000In Stock

24.000 On Order
Expected 25-Mar-27
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.2 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-LSMF185/33X-2
TTI: MF-LSMF185/33X-2
Bourns
Availability:

40.000In Stock

64.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX

40.000In Stock

64.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
33 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R600
TTI: MF-R600
Bourns
Availability:

2.000In Stock

6.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

2.000In Stock

6.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-R/600
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R600-0-99
Datasheet
Mfr: MF-SM250-2
TTI: MF-SM250-2
Bourns
Availability:

27.000In Stock

Resettable Fuses - PPTC 15 V 2.5A-HD 40A MAX

27.000In Stock

Please adjust quantity to Min / Mult value
MF-SM/250
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
100 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R300-2
TTI: MF-R300-2
Bourns
Availability:

4.500In Stock

19.500 On Order
Expected
Resettable Fuses - PPTC 30V 3A-HD 40A MAX

4.500In Stock

19.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R300-2-99
Datasheet
Mfr: MF-R250-2
TTI: MF-R250-2
Bourns
Availability:

25.500In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

25.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R250-2-99
Datasheet
Mfr: MF-R800
TTI: MF-R800
Bourns
Availability:

16.500In Stock

8.500 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 30V 8A-HD 40A MAX

16.500In Stock

8.500 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
8 A
30 VDC
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R800-0-99
Datasheet
Mfr: MF-RX160/72-0
TTI: MF-RX160/72-0
Bourns
Availability:

17.500In Stock

9.000 On Order
Expected 22-Feb-27
Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

17.500In Stock

9.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-PSMF050X-2
TTI: MF-PSMF050X-2
Bourns
Availability:

51.000In Stock

102.000 On Order
Expected
Resettable Fuses - PPTC 6 V 5A-HD 40A MAX

51.000In Stock

102.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
40 A
900 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-FSMF020X-2
TTI: MF-FSMF020X-2
Bourns
Availability:

60.000In Stock

54.000 On Order
Expected
Resettable Fuses - PPTC 9 V .2A-HD 40A MAX

60.000In Stock

54.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R900
TTI: MF-R900
Bourns
Availability:

13.500In Stock

19.500 On Order
Expected
Resettable Fuses - PPTC 30V 9A-HD 40A MAX

13.500In Stock

19.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R900-0-99
Datasheet
Mfr: MF-MSMF075-2
TTI: MF-MSMF075-2
Bourns
Availability:

30.000In Stock

40.000 On Order
Expected 22-Feb-27
Resettable Fuses - PPTC 13 V .75A-HD 100A MAX

30.000In Stock

40.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX300/72-0
TTI: MF-RX300/72-0
Bourns
Availability:

7.500In Stock

4.500 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 72V 3A-HD 40A MAX

7.500In Stock

4.500 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

15.500In Stock

24.000 On Order
Expected
Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

15.500In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-FSMF050X-2
TTI: MF-FSMF050X-2
Bourns
Availability:

40.000In Stock

84.000 On Order
Expected
Resettable Fuses - PPTC 6 V .50A-HD 40A MAX

40.000In Stock

84.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
500 mA
6 VDC
1 A
40 A
800 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF050/30X-2
TTI: MF-MSMF050/30X-2
Bourns
Availability:

24.000In Stock

Resettable Fuses - PPTC 30 V .5A-HD 40A MAX

24.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
500 mA
30 VDC
1 A
40 A
1.3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF110-2
TTI: MF-NSMF110-2
Bourns
Availability:

276.000In Stock

Resettable Fuses - PPTC 6 V 1.1A-HD 100A MAX

276.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
100 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R400-2
TTI: MF-R400-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R400-2-99
Datasheet
Mfr: MF-R700-2
TTI: MF-R700-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 30V 7A-HD 40A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R700-2-99
Datasheet
Mfr: MF-SM200-2
TTI: MF-SM200-2
Bourns
Availability:

34.500In Stock

Resettable Fuses - PPTC 15 V 2.0A-HD 40A MAX

34.500In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
2 A
15 VDC
4 A
100 A
125 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF020X-2
TTI: MF-NSMF020X-2
Bourns
Availability:

72.000In Stock

198.000 On Order
Expected
Resettable Fuses - PPTC 30 V .2A-HD 60A MAX

72.000In Stock

198.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
60 A
3.3 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4