Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USML600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 6.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF020/60-2. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ||||||||||||||||
Mfr: MF-MSMF150/24X-2. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-NSMF | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | MF-SM | ||||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-RX300-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||
Mfr: MF-RX185-0-14-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | ||||||
Mfr: MF-MSMF110/16-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC 16Volts 100Amps | Not Available Online | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-MSMF014-2-H8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF020/60-2-M8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF020-2-B7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF260-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF300X-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-RX135-0-H2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-MSMF050-2-B7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075/24-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075-2-H5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075-2-M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-LSMF300/24X-2-4K TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ||||||||||||||||
Mfr: MF-MSMF075-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF |