Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-SM/250 | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | MF-ASML/X | ||||||||||||||||
Not Available Online | MF-LSMF | PCB Mount | SMD/SMT | ||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-R/600 | ||||||||||||||||
Not Available Online | MF-RX/250 | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Mfr: MF-PSML110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.1A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 130 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: CMF-RC50-AP-F3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC CUSTOM. | Not Available Online | ||||||||||||||||
Mfr: MF-R075-0-A0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | |||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-PSMF | 0805 (2012 metric) | AEC-Q200 | ||||||||||||||
Not Available Online | MF-PSMF | 0805 (2012 metric) | AEC-Q200 | ||||||||||||||
Not Available Online | MF-R | ||||||||||||||||
Mfr: MF-PSML450/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-PSML/X | |||||||||||||||
Mfr: MF-NSML300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC 3.0A 6V LOW-OHMIC | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.9A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4.9 A | 6 V | 1.9 A | 50 A | 30 mOhms | 1210 (3225 metric) | + 85 C | Reel | |||||
Mfr: MF-USML270-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.7A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2.7 A | 6 V | 5.4 A | 50 A | 20 mOhms | 1210 (3225 metric) | + 85 C | Reel | |||||
Mfr: MF-USML380-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.8A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | + 85 C | Reel |