Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF110/60X-2 TTI: MF-LSMF110/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 1.1 A | Reel | |||||||||||
Mfr: MF-LSMF075/72X-2 TTI: MF-LSMF075/72X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 750 mA | 72 V | 1.5 A | 20 A | 1 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF550/16X-2 TTI: MF-LSMF550/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 5.5 A | 16 V | 11 A | 40 A | 23 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF200X-2 TTI: MF-LSMF200X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF450/16X-2 TTI: MF-LSMF450/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 4.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 4.5 A | 16 V | 9 A | 40 A | 350 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF035/72X-2 TTI: MF-LSMF035/72X-2 Bourns Availability: 0In Stock4.000 On Order Expected 15-Jan-27 Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V | 0In Stock4.000 On Order Expected 15-Jan-27 | MF-LSMF | PCB Mount | SMD/SMT | 350 mA | 72 V | 700 mA | 20 A | 2.6 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF050/72X-2 TTI: MF-LSMF050/72X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 500 mA | 72 V | 1 A | 20 A | 1.5 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF200/33X-2 TTI: MF-LSMF200/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2 A | 33 V | 4 A | 40 A | 120 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF300X-2 TTI: MF-LSMF300X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 3A-HD 8A MAX | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF700/12X-2 TTI: MF-LSMF700/12X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 7 A | 12 V | 14 A | 50 A | 18 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF185X-2 TTI: MF-LSMF185X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 15 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX020/72-0 TTI: MF-RX020/72-0 Bourns Availability: 0In StockResettable Fuses - PPTC 72V .2A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020/72-0 | ||||
Mfr: MF-LSMF200/24X-2 TTI: MF-LSMF200/24X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF260/33X-2 TTI: MF-LSMF260/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2.6 A | 33 V | 5.2 A | 40 A | 75 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF330/12X-2 TTI: MF-LSMF330/12X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 12 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF330/16X-2 TTI: MF-LSMF330/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 16 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF125X-2 TTI: MF-LSMF125X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF150/33X-2 TTI: MF-LSMF150/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF050X-2 TTI: MF-LSMF050X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 500 mA | Reel | |||||||||||
Mfr: MF-RX135/72-2-14 TTI: MF-RX135/72-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-SM008/250F-2 TTI: MF-SM008/250F-2 Bourns Availability: 0In StockResettable Fuses - PPTC 80VDC .08A-HD 3A MAX | 0In Stock | MF-SM/250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 3 A | 11 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RM008/240-2 TTI: MF-RM008/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .8A-HD 1.2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 80 mA | 240 VAC | 190 mA | 1.2 A | 26 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R110-AP TTI: MF-R110-AP Bourns Availability: 0In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSML150/6-2 TTI: MF-PSML150/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC POLYMER PTC 1.5A 6VDC | 0In Stock | MF-PSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF125/33X-2 TTI: MF-LSMF125/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |