Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: CG0402MLC-24LGA
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors CHIP GUARD

Not Available Online

Call
or
View Details
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D821KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 820volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
820 VDC
1.355 kV
14 mm
4.5 kA
157 J
240 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 18volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
940 VAC
18 VDC
1.5 kV
36 V
20 mm
1 kA
4 J
11.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 270votls 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
270 VDC
455 V
14 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D511KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 510volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
14 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D950K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
16.5 mm
6 kA
53 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
23 mm
10 kA
350 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV50K1206121NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
50 VAC
65 VDC
82 V
135 V
120 A
0.8 J
340 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV50K2220801NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.8 J
1.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV17K1206201NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
20 VDC
27 V
44 V
200 A
1.1 J
810 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV17K0805121NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors

Not Available Online

Other Available Inventory
Call
or
View Details
AVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
20 VDC
27 V
44 V
120 A
0.5 J
370 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: PV115K4032R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
115 VAC
150 VDC
180 V
300 V
1.2 kA
13 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D301KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
190 VAC
250 VDC
300 V
500 V
23 mm
6.5 kA
136 J
1.56 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D361KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
230 VAC
300 VDC
360 V
595 V
23 mm
6.5 kA
163 J
1.32 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D471KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
300 VAC
385 VDC
470 V
775 V
23 mm
6.5 kA
220 J
1.02 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D560KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
35 VAC
45 VDC
56 V
110 V
23 mm
2 kA
41 J
13.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D220KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
14 VAC
18 VDC
22 V
43 V
12.5 mm
500 A
2.5 J
6 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D270KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
17 VAC
22 VDC
27 V
53 V
12.5 mm
500 A
3 J
5.28 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D391KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
250 VAC
320 VDC
390 V
650 V
12.5 mm
2.5 kA
60 J
312 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D511KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
320 VAC
415 VDC
510 V
845 V
12.5 mm
2.5 kA
70 J
240 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D560KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
35 VAC
45 VDC
56 V
110 V
12.5 mm
500 A
7 J
2.64 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D781KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
485 VAC
640 VDC
780 V
1.29 kV
12.5 mm
2.5 kA
80 J
156 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: BVRA0805-06PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0805 6VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
6 VAC
9 VDC
11 V to 18 V
30 V
650 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA0402-14PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0402 14VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
20 V to 26.5 V
45 V
84 pF
- 40 C
+ 125 C
Reel
  • ...
  • 13
  • 14
  • 15