Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-10D431KTR TTI: MOV-10D431KTR Bourns Availability: 0In Stock48.000 On Order Expected Varistors 230pF 430volts 10% | 0In Stock48.000 On Order Expected | MOV-10DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ZV30K2220122NIR1 TTI: ZV30K2220122NIR1 Bourns Availability: 0In Stock320.000 On Order Expected Varistors 31 VDC 12.2J 77 V-CLMP | 0In Stock320.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: CG0402MLU-05G TTI: CG0402MLU-05G Bourns Availability: 0In Stock20.000 On Order Expected 07-Dec-26 Varistors CHIP GUARD 5VOLT | 0In Stock20.000 On Order Expected 07-Dec-26 | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
Mfr: ZV40K1210251NIR1 TTI: ZV40K1210251NIR1 Bourns Availability: 0In Stock50.000 On Order Expected 22-Mar-27 Varistors 56 VDC 2.4J 110V-CLMP | 0In Stock50.000 On Order Expected 22-Mar-27 | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.4 J | 570 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV40K1812601NIR1 TTI: ZV40K1812601NIR1 Bourns Availability: 0In Stock402.000 On Order Expected Varistors 56 VDC 4.8J 110 V-CLMP | 0In Stock402.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV35K1210251NIR1 TTI: ZV35K1210251NIR1 Bourns Availability: 0In Stock265.000 On Order Expected Varistors 35 VAC 10% 2.2J 90 V-CLMP | 0In Stock265.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | Reel | |||||
Mfr: CG0603MLU-05E TTI: CG0603MLU-05E Bourns Availability: 0In Stock70.000 On Order Expected Varistors CHIP GUARD 5VOLT | 0In Stock70.000 On Order Expected | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
Mfr: CG0603MLA-18KE TTI: CG0603MLA-18KE Bourns Availability: 0In Stock188.000 On Order Expected Varistors 18volts 10% | 0In Stock188.000 On Order Expected | MLA | SMD/SMT | 0603 (1608 metric) | 40 V | - 55 C | + 125 C | Reel | |||||||||||||
Mfr: CG0402MLA-5.5MG TTI: CG0402MLA-5.5MG Bourns Availability: 0In Stock250.000 On Order Expected 07-Dec-26 Varistors 5.5VDC 20% | 0In Stock250.000 On Order Expected 07-Dec-26 | MLA | SMD/SMT | 0402 (1005 metric) | 19 V | - 55 C | + 125 C | Reel | |||||||||||||
Mfr: DV275K4032R2 TTI: DV275K4032R2 Bourns Availability: 0In Stock6.000 On Order Expected 12-Apr-27 Varistors VARISTOR | 0In Stock6.000 On Order Expected 12-Apr-27 | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 150 pF | - 40 C | + 125 C | Reel | |||||
Mfr: CG0402MLC-05LG TTI: CG0402MLC-05LG Bourns Availability: 0In StockVaristors Chip Guard 0402 5 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 36 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ZV14K2220122NIR1 TTI: ZV14K2220122NIR1 Bourns Availability: 0In StockVaristors ZV 14 K 2220 122 NI R1 | 0In Stock | ZV | MLVs | Reel | |||||||||||||||||
Mfr: PV140K3225R2 TTI: PV140K3225R2 Bourns Availability: 0In Stock1.500 On Order Expected 15-Feb-27 Varistors PV 140V 10% | 0In Stock1.500 On Order Expected 15-Feb-27 | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 750 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-07D390KKTR TTI: MOV-07D390KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 2.1 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 mA | 18 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: MOV-14D560KTR TTI: MOV-14D560KTR Bourns Availability: 0In Stock6.000 On Order Expected 22-Feb-27 Varistors 56volts 14mm | 0In Stock6.000 On Order Expected 22-Feb-27 | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | |||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MLC | SMD/SMT | 0201 (0603 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: MOV-07D560KKTR TTI: MOV-07D560KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 3.1 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D821KKTR TTI: MOV-14D821KKTR Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Reel |