Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D152KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
940 VAC
1.2 kVDC
1.5 kV
2.475 kV
23 mm
6.5 kA
383 J
384 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D220KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
14 VAC
18 VDC
22 V
43 V
23 mm
2 kA
14 J
24 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D820KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
50 VAC
65 VDC
82 V
135 V
23 mm
6.5 kA
38 J
6 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D621KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
2.5 kA
70 J
192 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D681KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
2.5 kA
70 J
180 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D751KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
2.5 kA
75 J
156 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D102KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
6.5 kA
310 J
480 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D112KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
680 VAC
895 VDC
1.1 kV
1.815 kV
23 mm
6.5 kA
342 J
432 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: IsoM5-555-R-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 555Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
555 VAC
745 VDC
13.2 mm
10 kA
442 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D330KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
20 VAC
26 VDC
33 V
65 V
23 mm
2 kA
23 J
19.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D470KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
30 VAC
38 VDC
47 V
93 V
23 mm
2 kA
33 J
16.8 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D680KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
40 VAC
56 VDC
68 V
135 V
23 mm
2 kA
46 J
10.8 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D621KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
385 VAC
505 VDC
620 V
1.025 kV
14 mm
4.5 kA
125 J
384 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D221KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
140 VAC
180 VDC
220 V
360 V
20 mm
6.5 kA
100 J
2.16 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D241KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
150 VAC
200 VDC
240 V
395 V
20 mm
6.5 kA
108 J
1.98 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CVQ275K7RL1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors VDC J V-CLMP

Not Available Online

Call
or
View Details
CVQ
Reel
Datasheet
Mfr: CV115K7RL5
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors VDC J V-CLMP

Not Available Online

Call
or
View Details
CV
Reel
Datasheet
Mfr: ZV25K0805121NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
39 V
65 V
120 A
0.2 J
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D681KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
420 VAC
560 VDC
680 V
1.12 kV
16.5 mm
4.5 kA
130 J
360 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: ZV17K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
22 VDC
27 V
44 V
200 A
0.7 J
740 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV40K3225R2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
40 VAC
56 VDC
68 V
135 V
100 A
2.2 J
700 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CV175K5BL1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 225 VDC 175 VAC 9.5J MOV

Not Available Online

Call
or
View Details
CV
Bulk
ISOM3-380-R-L5 Bourns
Datasheet
Mfr: ISOM3-380-R-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
ISOM3-420-B-L2 Bourns
Datasheet
Mfr: ISOM3-420-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Bulk
ISOM3-510-B-L1 Bourns
Datasheet
Mfr: ISOM3-510-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Bulk
  • ...
  • 44
  • 45
  • 46