Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.35 kV | 16 mm | 8 kA | 330 J | 310 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Mfr: IsoM5-320-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM5-510-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MOV-20D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 23 mm | 6.5 kA | 255 J | 612 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D181KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 115 VAC | 150 VDC | 180 V | 300 V | 16.5 mm | 4.5 kA | 50 J | 1.32 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D390KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 8.6 J | 7.68 nF | - 40 C | + 105 C | Bulk | ||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 12 mm | 3.5 kA | 102 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 3.4 J | 1.4 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 0.7 J | 2.2 nF | - 40 C | + 125 C | Reel |