Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 180 VDC | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5.5 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 620 V | 1.025 kV | 20 mm | 4.5 kA | 125 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CGA0603MLA-22750E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 75pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 54 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 43 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 110 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 6.5 J | 250 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | PCB Mount | Radial | 198 VDC | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 616 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 30 J | 90 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 363 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 820 VDC | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 20 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 940 VAC | 18 VDC | 1.5 kV | 36 V | 20 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 270 VDC | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 16.5 mm | 6 kA | 53 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 23 mm | 10 kA | 350 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 200 A | 1.1 J | 810 pF | - 55 C | + 125 C | AEC-Q200 | Reel |