Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 41 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 6.5 kA | 515 J | 450 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 300 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CV150K14BL1 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 200VDC 150 VAC 81J MOV 4.5K A | Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 81 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: CGA1206MLA-22651E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 650pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 48 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-31551E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 550pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 69 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0805MLA-22401E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0805, 400pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0805 (2012 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: MOV-14D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 125 J | 516 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D561KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 4.5 kA | 125 J | 432 pF | - 40 C | + 105 C | Bulk | ||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VDC | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 1.8 kVDC | 2.97 kV | 20 mm | 4.5 kA | 337 J | 100 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 120 VDC | 200 V | 14 mm | 4.5 kA | 32 J | 1.7 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.32 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 6.5 kA | 220 J | 936 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 20 mm | 6.5 kA | 220 J | 852 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 6.5 kA | 220 J | 720 pF | - 40 C | + 105 C | Bulk |