Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BVR0805-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 0805 11VAC , Lead free | 0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 17 V to 21 V | 38 V | 500 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR0805-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 0805 14VAC , Lead free | 0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V to 28 V | 44 V | 350 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | BVR1206 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 25 V | 2 nF | - 40 C | + 125 C | Reel | ||||||||
Mfr: BVR1206-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1206 14VAC , Lead free | 0In Stock | BVR1206 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 22 V to 28 V | 42 V | 900 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1210-04R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1210 4VAC , Lead exemption | 0In Stock | BVR1210 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 9 V to 14 V | 28 V | 2.1 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1812-04R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1812 4VAC , Lead exemption | 0In Stock | BVR1812 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 9 V to 14 V | 30 V | 5.4 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0402-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0402 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 7 V to 10 V | 22 V | 270 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 9 VAC | 11 VDC | 40 V | 6.2 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 25 VAC | 31 VDC | 100 V | 1 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 25 J | 168 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 940 VAC | 1.2 kVDC | 1.5 kV | 2.475 kV | 14 mm | 4.5 kA | 329 J | 180 pF | - 40 C | + 105 C | Bulk |