Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 70 J | 192 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 75 J | 156 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 6.5 kA | 136 J | 1.56 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 6.5 kA | 230 J | 636 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 6.5 kA | 255 J | 612 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 198 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 198 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: MOV-20D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 6.5 kA | 230 J | 636 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 60 VAC | 85 VDC | 100 V | 165 V | 23 mm | 6.5 kA | 45 J | 5.04 nF | - 40 C | + 105 C | Reel | ||||
Mfr: BVRA0402-08PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0402 8VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 8 VAC | 11 VDC | 14 V to 17.5 V | 35 V | 190 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-17PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 17VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 25 V to 34 V | 54 V | 160 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-25PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 25VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 36 V to 44 V | 71 V | 220 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-35PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 35VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 54 V to 62 V | 108 V | 230 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 400 A | 9 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 140 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | IsoM5 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 9 J | 480 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 750 VDC | 750 V | 1.24 kV | 20 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 680 VAC | 1.1 kVDC | 1.1 kV | 1.815 kV | 20 mm | 4.5 kA | 213 J | 180 pF | - 40 C | + 85 C | Bulk |