BVR1210 - Bourns - Varistors

2 Results
2 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: BVR1210-14R
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1210 14VAC , Lead exemption

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1210
Low Voltage Varistors
SMD/SMT
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
22 V to 29 V
45 V
1.1 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1210-04R
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1210 4VAC , Lead exemption

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1210
Low Voltage Varistors
SMD/SMT
SMD/SMT
1210 (3225 metric)
4 VAC
5.5 VDC
9 V to 14 V
28 V
2.1 nF
- 40 C
+ 125 C
Reel