IsoM3 - Bourns - Varistors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IsoM3 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | IsoM3 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | IsoM3 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: IsoM3-250-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-300-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-230-B-L2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors IsoMOV 3KA 230Vrms Bulk In-Line | Not Available Online | IsoM3 | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-320-R-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM3-230-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-250-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-320-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM3-320-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-250-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM3-275-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM3-300-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM3-300-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 136 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-175-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 175Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM3-175-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 175Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-250-R-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Reel In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM3-175-R-L2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors IsoMOV 3KA 175Vrms Reel In-Line | Not Available Online | IsoM3 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM3-175-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 175Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM3-250-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-275-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-275-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-300-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 136 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-320-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Reel |
- 1
- 2