MLC - Bourns - Varistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CG0603MLC-05LE TTI: CG0603MLC-05LE Bourns Availability: 135.000In StockVaristors Chip Guard 0603 5 Volts | 135.000In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0603MLC-05E TTI: CG0603MLC-05E Bourns Availability: 240.000In Stock260.000 On Order Expected Varistors Chip Guard 0603 5 Volts | 240.000In Stock260.000 On Order Expected | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0603MLC-3.3LE TTI: CG0603MLC-3.3LE Bourns Availability: 245.000In Stock1.350.000 On Order Expected Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE | 245.000In Stock1.350.000 On Order Expected | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0402MLC-3.3LG TTI: CG0402MLC-3.3LG Bourns Availability: 30.000In StockVaristors Chip Guard 0402 3.3 Volts | 30.000In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0402MLC-05LG TTI: CG0402MLC-05LG Bourns Availability: 0In StockVaristors Chip Guard 0402 5 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLC | SMD/SMT | 0201 (0603 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: CG0603MLC-12LE TTI: CG0603MLC-12LE Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volts | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0603MLC-3.3LEA TTI: CG0603MLC-3.3LEA Bourns Availability: 0In StockVaristors CHIP GUARD 3.3VOLT LOW LEAKAGE | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: CG0603MLC-12LEA TTI: CG0603MLC-12LEA Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volts | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
Mfr: CG0402MLC-12LG TTI: CG0402MLC-12LG Bourns Availability: 0In StockVaristors Chip Guard 0402 12 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Not Available Online | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: CG0402MLC-12LGA TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors Chip Guard 0402 12 VOLTS | Not Available Online | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Not Available Online | MLC | SMD/SMT | 1206 (3216 metric) | 30 V | - 40 C | + 85 C | Reel | ||||||||||||||
Mfr: CG0402MLC-3.3LGA TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 3.3 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
Not Available Online | MLC | ||||||||||||||||||||
Not Available Online | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C |
- 1
- 2