MOV-07DxxxK - Bourns - Varistors

60 Results
60 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D431KTR
TTI: MOV-07D431KTR
Bourns
Availability:

21.000In Stock

Varistors 115pF 430volts 10%

21.000In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D561K
TTI: MOV-07D561K
Bourns
Availability:

0In Stock

Varistors 90pF 560volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
7 mm
1.2 kA
30 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D390K
TTI: MOV-07D390K
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D330KTR
TTI: MOV-07D330KTR
Bourns
Availability:

0In Stock

Varistors 1250pF 33volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
7 mm
250 A
1.7 J
1.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D470K
TTI: MOV-07D470K
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D431K
TTI: MOV-07D431K
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 115pF 430volts 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D680K
TTI: MOV-07D680K
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D391KTR
TTI: MOV-07D391KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 130pF 390volts 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D821KTR
TTI: MOV-07D821KTR
Bourns
Availability:

0In Stock

Varistors 60pF 820volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
7 mm
1.2 kA
40 J
60 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D101KTR
TTI: MOV-07D101KTR
Bourns
Availability:

0In Stock

Varistors 250pF 100volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
7 mm
1.2 kA
6.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D820K
TTI: MOV-07D820K
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D390KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D101K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 100volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
7 mm
1.2 kA
6.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D181KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 280pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
PCB Mount
Radial
198 VDC
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D271K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 185pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 90pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
7 mm
1.2 kA
30 J
90 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D330K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
7 mm
250 A
1.7 J
1.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D180KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2800pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
7 mm
250 A
900 mJ
2.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D181K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 280pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
115 VAC
198 VDC
180 V
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D511KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 100pF 510volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
7 mm
1.2 kA
30 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D471K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 105pF 470volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
7 mm
1.2 kA
30 J
105 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D820KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
7 mm
250 A
1.4 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D331K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
7 mm
1.2 kA
23 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D361K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3