MOV-14D-KC - Bourns - Varistors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 190 J | 264 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 125 J | 384 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 324 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 125 J | 468 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 940 VAC | 1.2 kVDC | 1.5 kV | 2.475 kV | 14 mm | 4.5 kA | 329 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 335 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 432 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 125 J | 516 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Bulk |