SV - Bourns - Varistors
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 9 mm | 1.75 kA | 46 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | Reel | |||||||||||||||||||
0In Stock | SV | Reel | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 22.5 mm | 12 kA | 437 J | 940 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 12 mm | 3.5 kA | 97 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Reel | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 22.5 mm | 12 kA | 213 J | 1.74 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 25 mm | 15 kA | 270 J | 3.05 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 7 mm | 600 A | 20 J | 90 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.35 kV | 25 mm | 15 kA | 815 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk |