ZV - Bourns - Varistors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80.000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV30K1210301NIR1 TTI: ZV30K1210301NIR1 Bourns Availability: 10.000In StockVaristors 38 VDC 2.1J 77 V-CLMP | 10.000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV30K1206201NIR1 TTI: ZV30K1206201NIR1 Bourns Availability: 30.000In StockVaristors 38 VDC 1.2J 77 V-CLMP | 30.000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV30K0603300NIR1 TTI: ZV30K0603300NIR1 Bourns Availability: 7.000In Stock126.000 On Order Expected 26-Apr-27 Varistors 30 VAC 38VDC 0.1J 77 V-CLMP | 7.000In Stock126.000 On Order Expected 26-Apr-27 | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV25K1206201NIR1 TTI: ZV25K1206201NIR1 Bourns Availability: 50.000In StockVaristors ZV 25 K 1206 201 NI R1 | 50.000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV30K2220122NIR1 TTI: ZV30K2220122NIR1 Bourns Availability: 0In Stock320.000 On Order Expected Varistors 31 VDC 12.2J 77 V-CLMP | 0In Stock320.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV30K1812801NIR1 TTI: ZV30K1812801NIR1 Bourns Availability: 0In Stock207.000 On Order Expected Varistors 38 VDC 4.2J 5 V-CLMP | 0In Stock207.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV40K1210251NIR1 TTI: ZV40K1210251NIR1 Bourns Availability: 0In Stock50.000 On Order Expected 22-Mar-27 Varistors 56 VDC 2.4J 110V-CLMP | 0In Stock50.000 On Order Expected 22-Mar-27 | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.4 J | 570 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV40K1812601NIR1 TTI: ZV40K1812601NIR1 Bourns Availability: 0In Stock402.000 On Order Expected Varistors 56 VDC 4.8J 110 V-CLMP | 0In Stock402.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV35K1210251NIR1 TTI: ZV35K1210251NIR1 Bourns Availability: 0In Stock265.000 On Order Expected Varistors 35 VAC 10% 2.2J 90 V-CLMP | 0In Stock265.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV14K2220122NIR1 TTI: ZV14K2220122NIR1 Bourns Availability: 0In StockVaristors ZV 14 K 2220 122 NI R1 | 0In Stock | ZV | MLVs | Reel | |||||||||||||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9.2 J | 2.2 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 0.8 J | 620 pF | - 55 C | + 125 C | Reel |